Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C1206X392M1HACTU | |
|---|---|
DigiKey Part Number | 399-C1206X392M1HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X392M1HACTU |
Description | CAP CER 1206 3.9NF 100V ULTRA ST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X392M1HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X392F1HACTU | KEMET | 0 | 399-C1206X392F1HACTUTR-ND | ¥27.45920 | Upgrade |
| C1206X392G1HACTU | KEMET | 0 | 399-C1206X392G1HACTUTR-ND | ¥13.55080 | Upgrade |
| C1206X392J1HACTU | KEMET | 0 | 399-C1206X392J1HACTUTR-ND | ¥7.34840 | Upgrade |
| C1206X392K1HACTU | KEMET | 0 | 399-C1206X392K1HACTUTR-ND | ¥7.11080 | Upgrade |
| C1206X392M1HACAUTO | KEMET | 0 | C1206X392M1HACAUTO-ND | ¥8.41960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.11080 | ¥35,554 |
| Unit Price without JCT: | ¥7.11080 |
|---|---|
| Unit Price with JCT: | ¥7.82188 |


