Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X224J4RECTU | |
|---|---|
DigiKey Part Number | 399-C1206X224J4RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X224J4RECTU |
Description | CAP CER 1206 220NF 16V X7R 5% |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X224J4RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X224J4REC7210 | KEMET | 0 | C1206X224J4REC7210-ND | ¥17.30560 | Parametric Equivalent |
| C1206X224J4RECAUTO | KEMET | 0 | C1206X224J4RECAUTO-ND | ¥20.08550 | Parametric Equivalent |
| C1206X224J4RECAUTO7210 | KEMET | 0 | C1206X224J4RECAUTO7210-ND | ¥18.43360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥18.87250 | ¥75,490 |
| Unit Price without JCT: | ¥18.87250 |
|---|---|
| Unit Price with JCT: | ¥20.75975 |


