Parametric Equivalent
Parametric Equivalent



C1206X155K3RECAUTO7210 | |
|---|---|
DigiKey Part Number | C1206X155K3RECAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X155K3RECAUTO7210 |
Description | CAP CER 1206 1.5UF 25V X7R 10% |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X155K3RECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.073" (1.85mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X155K3RACAUTO | KEMET | 0 | 399-C1206X155K3RACAUTOTR-ND | ¥88.29950 | Parametric Equivalent |
| C1206X155K3RECAUTO | KEMET | 0 | C1206X155K3RECAUTO-ND | ¥17.07900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥14.80550 | ¥118,444 |
| Unit Price without JCT: | ¥14.80550 |
|---|---|
| Unit Price with JCT: | ¥16.28605 |



