C1206X155K3RACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥17.07900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥14.80550
Datasheet
1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X155K3RACAUTO

DigiKey Part Number
399-C1206X155K3RACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X155K3RACAUTO
Description
CAP CER 1206 FT
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X155K3RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.073" (1.85mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X155K3RECAUTOKEMET0C1206X155K3RECAUTO-ND¥17.07900Parametric Equivalent
C1206X155K3RECAUTO7210KEMET0C1206X155K3RECAUTO7210-ND¥14.80550Parametric Equivalent
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
2,000¥88.29950¥176,599
Manufacturers Standard Package
Unit Price without JCT:¥88.29950
Unit Price with JCT:¥97.12945