C1206X102K5REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥20.93075
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥26.16925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥14.50190
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥14.60825
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X102K5REC7210

DigiKey Part Number
C1206X102K5REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X102K5REC7210
Description
CAP CER 1206 1NF 50V X7R 10%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X102K5REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X102K5RECKEMET0C1206X102K5REC-ND¥20.93075Parametric Equivalent
C1206X102K5RECAUTOKEMET0399-17850-1-ND¥26.16925Parametric Equivalent
C1206X102K5RECAUTO7210KEMET0C1206X102K5RECAUTO7210-ND¥14.50190Parametric Equivalent
C1206X102K5RECTUKEMET0399-C1206X102K5RECTUTR-ND¥14.60825Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥13.34850¥133,485
Manufacturers Standard Package
Unit Price without JCT:¥13.34850
Unit Price with JCT:¥14.68335