Parametric Equivalent



C1206X102K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17850-2-ND - Tape & Reel (TR) 399-17850-1-ND - Cut Tape (CT) 399-17850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102K5RECAUTO |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102K5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X102K5RECAUTO7210 | KEMET | 0 | C1206X102K5RECAUTO7210-ND | ¥14.50190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥26.16925 | ¥104,677 |
| Unit Price without JCT: | ¥26.16925 |
|---|---|
| Unit Price with JCT: | ¥28.78618 |


