Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C222K5GALTU | |
|---|---|
DigiKey Part Number | 399-C1206C222K5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C222K5GALTU |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222K5GALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C222K5GAC3070 | KEMET | 0 | 399-C1206C222K5GAC3070TR-ND | ¥20.94225 | Parametric Equivalent |
| C1206C222K5GAC3123 | KEMET | 0 | 399-C1206C222K5GAC3123TR-ND | ¥22.19250 | Parametric Equivalent |
| C1206C222K5GAC3124 | KEMET | 0 | 399-C1206C222K5GAC3124TR-ND | ¥20.74680 | Parametric Equivalent |
| C1206C222K5GAC7210 | KEMET | 0 | 399-C1206C222K5GAC7210TR-ND | ¥19.55570 | Parametric Equivalent |
| C1206C222K5GACAUTO | KEMET | 0 | 399-C1206C222K5GACAUTOTR-ND | ¥22.19250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥17.15200 | ¥68,608 |
| Unit Price without JCT: | ¥17.15200 |
|---|---|
| Unit Price with JCT: | ¥18.86720 |




