C1206C222K5GAC3070 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥22.19250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥20.74680
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥19.55570
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥22.19250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥17.15200
Datasheet
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222K5GAC3070

DigiKey Part Number
399-C1206C222K5GAC3070TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C222K5GAC3070
Description
CAP CER 2200PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C222K5GAC3123KEMET0399-C1206C222K5GAC3123TR-ND¥22.19250Parametric Equivalent
C1206C222K5GAC3124KEMET0399-C1206C222K5GAC3124TR-ND¥20.74680Parametric Equivalent
C1206C222K5GAC7210KEMET0399-C1206C222K5GAC7210TR-ND¥19.55570Parametric Equivalent
C1206C222K5GACAUTOKEMET0399-C1206C222K5GACAUTOTR-ND¥22.19250Parametric Equivalent
C1206C222K5GALTUKEMET0399-C1206C222K5GALTUTR-ND¥17.15200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥20.94225¥83,769
Manufacturers Standard Package
Unit Price without JCT:¥20.94225
Unit Price with JCT:¥23.03648