C1206C222K1GEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.88670
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,193
Unit Price: ¥48.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥6.15120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥5.04347
Datasheet
2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222K1GEC

DigiKey Part Number
C1206C222K1GEC-ND
Manufacturer
Manufacturer Product Number
C1206C222K1GEC
Description
CAP CER 1206 2.2NF 100V C0G
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222K1GEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
5,000¥9.80800¥49,040
Unit Price without JCT:¥9.80800
Unit Price with JCT:¥10.78880