
C1206C222K1GECAUTO | |
|---|---|
DigiKey Part Number | 399-17910-2-ND - Tape & Reel (TR) 399-17910-1-ND - Cut Tape (CT) 399-17910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222K1GECAUTO |
Description | CAP CER 1206 2.2NF 100V C0G |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222K1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥28.10000 | ¥281 |
| 50 | ¥20.38000 | ¥1,019 |
| 100 | ¥18.01000 | ¥1,801 |
| 500 | ¥14.02200 | ¥7,011 |
| 1,000 | ¥12.79500 | ¥12,795 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥11.49880 | ¥28,747 |
| 5,000 | ¥10.71860 | ¥53,593 |
| 7,500 | ¥10.32787 | ¥77,459 |
| 12,500 | ¥9.89520 | ¥123,690 |
| 17,500 | ¥9.64229 | ¥168,740 |
| 25,000 | ¥9.39900 | ¥234,975 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

