C1206C153M5REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥11.68150
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥5.37213
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥5.24400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.05475
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ¥3.15500
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥10.93875
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥9.75720
Datasheet
0.015 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C153M5REC7210

DigiKey Part Number
C1206C153M5REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C153M5REC7210
Description
CAP CER 1206 15NF 50V X7R 20%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C153M5REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥3.95410¥39,541
Manufacturers Standard Package
Unit Price without JCT:¥3.95410
Unit Price with JCT:¥4.34951