C1206C153M5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥395.89575
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥220.16725
Datasheet

Upgrade


KEMET
In Stock: 546
Unit Price: ¥213.00000
Datasheet

Upgrade


KEMET
In Stock: 1,462
Unit Price: ¥81.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥24.52725
Datasheet

Upgrade


KEMET
In Stock: 4,160
Unit Price: ¥226.00000
Datasheet

Upgrade


KEMET
In Stock: 3,075
Unit Price: ¥75.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥19.15625
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥39.26475
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥15.07475
Datasheet

Upgrade


KEMET
In Stock: 5,495
Unit Price: ¥61.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥15.10075
Datasheet

Upgrade


KEMET
In Stock: 4,856
Unit Price: ¥70.00000
Datasheet

Upgrade


KEMET
In Stock: 14,856
Unit Price: ¥57.00000
Datasheet
0.015 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C153M5RACTU

DigiKey Part Number
399-C1206C153M5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C153M5RACTU
Description
CAP CER 0.015UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C153M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥11.68150¥46,726
Manufacturers Standard Package
Unit Price without JCT:¥11.68150
Unit Price with JCT:¥12.84965