
C1206C105J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C105J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C105J5RACAUTOCT-ND - Cut Tape (CT) 399-C1206C105J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105J5RACAUTO |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C105J5RECAUTO | KEMET | 5,467 | 399-C1206C105J5RECAUTOCT-ND | ¥81.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥233.00000 | ¥233 |
| 10 | ¥152.60000 | ¥1,526 |
| 50 | ¥120.78000 | ¥6,039 |
| 100 | ¥110.98000 | ¥11,098 |
| 500 | ¥94.38400 | ¥47,192 |
| 1,000 | ¥89.25000 | ¥89,250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥83.83120 | ¥209,578 |
| 5,000 | ¥80.56380 | ¥402,819 |
| 7,500 | ¥78.92680 | ¥591,951 |
| 12,500 | ¥77.11240 | ¥963,905 |
| 17,500 | ¥76.05069 | ¥1,330,887 |
| Unit Price without JCT: | ¥233.00000 |
|---|---|
| Unit Price with JCT: | ¥256.30000 |

