


C1206C105J5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C105J5RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C105J5RECAUTOCT-ND - Cut Tape (CT) 399-C1206C105J5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105J5RECAUTO |
Description | CAP CER 1206 1UF 50V X7R 5% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105J5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81.00000 | ¥81 |
| 10 | ¥49.70000 | ¥497 |
| 50 | ¥37.10000 | ¥1,855 |
| 100 | ¥33.20000 | ¥3,320 |
| 500 | ¥26.68200 | ¥13,341 |
| 1,000 | ¥24.66700 | ¥24,667 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥22.54200 | ¥56,355 |
| 5,000 | ¥21.26140 | ¥106,307 |
| 7,500 | ¥20.62013 | ¥154,651 |
| 12,500 | ¥19.90960 | ¥248,870 |
| 17,500 | ¥19.49394 | ¥341,144 |
| 25,000 | ¥19.09420 | ¥477,355 |
| Unit Price without JCT: | ¥81.00000 |
|---|---|
| Unit Price with JCT: | ¥89.10000 |

