C1206C103K1REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 18,935
Unit Price: ¥28.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 71,764
Unit Price: ¥33.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,255
Unit Price: ¥32.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 121,764
Unit Price: ¥28.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,007
Unit Price: ¥60.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥5.32030
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥7.41500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥5.24400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥5.65775
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥16.87125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥55.80944
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥45.21400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥41.12275
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥54.60075
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C103K1REC

DigiKey Part Number
C1206C103K1REC-ND
Manufacturer
Manufacturer Product Number
C1206C103K1REC
Description
CAP CER 1206 10NF 100V X7R 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103K1REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10,000¥5.32030¥53,203
Manufacturers Standard Package
Unit Price without JCT:¥5.32030
Unit Price with JCT:¥5.85233