
C1206C103K1RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C103K1RAC7210TR-ND - Tape & Reel (TR) 399-C1206C103K1RAC7210CT-ND - Cut Tape (CT) 399-C1206C103K1RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103K1RAC7210 |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K1RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥15.60000 | ¥156 |
| 50 | ¥10.96000 | ¥548 |
| 100 | ¥9.57000 | ¥957 |
| 500 | ¥7.20600 | ¥3,603 |
| 1,000 | ¥6.48100 | ¥6,481 |
| 2,500 | ¥5.71600 | ¥14,290 |
| 5,000 | ¥5.25580 | ¥26,279 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.87770 | ¥48,777 |
| 20,000 | ¥4.56645 | ¥91,329 |
| 30,000 | ¥4.41063 | ¥132,319 |
| 50,000 | ¥4.23800 | ¥211,900 |
| 70,000 | ¥4.13704 | ¥289,593 |
| 100,000 | ¥4.03997 | ¥403,997 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

