
C1206C103J1GECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C103J1GECAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C103J1GECAUTO7210CT-ND - Cut Tape (CT) 399-C1206C103J1GECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J1GECAUTO7210 |
Description | CAP CER 1206 10NF 100V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J1GECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103J1GECAUTO | KEMET | 982 | 399-C1206C103J1GECAUTOCT-ND | ¥76.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥46.00000 | ¥460 |
| 50 | ¥34.26000 | ¥1,713 |
| 100 | ¥30.64000 | ¥3,064 |
| 500 | ¥24.52000 | ¥12,260 |
| 1,000 | ¥22.62800 | ¥22,628 |
| 2,500 | ¥20.63480 | ¥51,587 |
| 5,000 | ¥19.43440 | ¥97,172 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥18.44590 | ¥184,459 |
| 20,000 | ¥17.63240 | ¥352,648 |
| 30,000 | ¥17.22473 | ¥516,742 |
| 50,000 | ¥16.77294 | ¥838,647 |
| 70,000 | ¥16.50876 | ¥1,155,613 |
| 100,000 | ¥16.25463 | ¥1,625,463 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

