10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103J1GECAUTO

DigiKey Part Number
399-C1206C103J1GECAUTOTR-ND - Tape & Reel (TR)
399-C1206C103J1GECAUTOCT-ND - Cut Tape (CT)
399-C1206C103J1GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103J1GECAUTO
Description
CAP CER 1206 10NF 100V C0G 5%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103J1GECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C103J1GECAUTO7210KEMET9,811399-C1206C103J1GECAUTO7210CT-ND¥76.00000Parametric Equivalent
In-Stock: 982
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥76.00000¥76
10¥46.00000¥460
50¥34.26000¥1,713
100¥30.64000¥3,064
500¥24.52000¥12,260
1,000¥22.62800¥22,628
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥19.79550¥79,182
8,000¥18.74350¥149,948
12,000¥18.21642¥218,597
20,000¥17.63240¥352,648
28,000¥17.29089¥484,145
40,000¥16.96245¥678,498
Manufacturers Standard Package
Unit Price without JCT:¥76.00000
Unit Price with JCT:¥83.60000