Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X474J5RECTU | |
|---|---|
DigiKey Part Number | 399-C0805X474J5RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X474J5RECTU |
Description | CAP CER 0805 470NF 50V X7R 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X474J5RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X474J5RAC3316 | KEMET | 0 | 399-C0805X474J5RAC3316TR-ND | ¥55.75640 | Parametric Equivalent |
| C0805X474J5RAC3317 | KEMET | 0 | 399-C0805X474J5RAC3317TR-ND | ¥49.71390 | Parametric Equivalent |
| C0805X474J5RACAUTO | KEMET | 1,612 | 399-C0805X474J5RACAUTOCT-ND | ¥203.00000 | Parametric Equivalent |
| C0805X474J5RACTU | KEMET | 0 | 399-C0805X474J5RACTUCT-ND | ¥68.92640 | Parametric Equivalent |
| C0805X474J5REC7210 | KEMET | 0 | C0805X474J5REC7210-ND | ¥9.82810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.54480 | ¥52,724 |
| Unit Price without JCT: | ¥10.54480 |
|---|---|
| Unit Price with JCT: | ¥11.59928 |


