C0805X474J5REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥55.75640
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥49.71390
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,612
Unit Price: ¥203.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥68.92640
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥12.72720
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥11.01310
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥10.54480
Datasheet
0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X474J5REC7210

DigiKey Part Number
C0805X474J5REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X474J5REC7210
Description
CAP CER 0805 470NF 50V X7R 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X474J5REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.047" (1.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X474J5RAC3316KEMET0399-C0805X474J5RAC3316TR-ND¥55.75640Parametric Equivalent
C0805X474J5RAC3317KEMET0399-C0805X474J5RAC3317TR-ND¥49.71390Parametric Equivalent
C0805X474J5RACAUTOKEMET1,612399-C0805X474J5RACAUTOCT-ND¥203.00000Parametric Equivalent
C0805X474J5RACTUKEMET0399-C0805X474J5RACTUCT-ND¥68.92640Parametric Equivalent
C0805X474J5RECAUTOKEMET0C0805X474J5RECAUTO-ND¥12.72720Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥9.82810¥98,281
Manufacturers Standard Package
Unit Price without JCT:¥9.82810
Unit Price with JCT:¥10.81091