Parametric Equivalent
Parametric Equivalent

C0805T104J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805T104J5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T104J5RACTU |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T104J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T104J5RAC | KEMET | 0 | 399-C0805T104J5RAC-ND | ¥120.84892 | Parametric Equivalent |
| C0805T104J5RCLTM | KEMET | 0 | 399-C0805T104J5RCLTMTR-ND | ¥100.15050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥88.09925 | ¥352,397 |
| Unit Price without JCT: | ¥88.09925 |
|---|---|
| Unit Price with JCT: | ¥96.90918 |



