

C2012X7R1H474M125AE | |
|---|---|
DigiKey Part Number | 445-6800-2-ND - Tape & Reel (TR) 445-6800-1-ND - Cut Tape (CT) 445-6800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H474M125AE |
Description | CAP CER 0.47UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H474M125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H474K125AE | TDK | 5,908 | 445-8891-1-ND | ¥61.00000 | Upgrade |
| C2012X7S2A474K125AE | TDK | 512,818 | 445-8888-1-ND | ¥90.00000 | Similar |
| C2012X7S2A474M125AE | TDK | 9,038 | 445-6803-1-ND | ¥90.00000 | Similar |
| 08051C474KAZ2A | KYOCERA AVX | 1,258 | 478-KGF21KR72A474KUCT-ND | ¥110.00000 | Upgrade |
| C0805X474K5RACTU | KEMET | 7,998 | 399-C0805X474K5RACTUCT-ND | ¥148.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥39.10000 | ¥391 |
| 50 | ¥28.78000 | ¥1,439 |
| 100 | ¥25.66000 | ¥2,566 |
| 500 | ¥20.38400 | ¥10,192 |
| 1,000 | ¥18.75400 | ¥18,754 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥16.88050 | ¥33,761 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

