Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode, Soft Termination |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805J474K3RACAUTO | KEMET | 0 | 399-C0805J474K3RACAUTOTR-ND | ¥30.69720 | Parametric Equivalent |
| C0805J474K3RACTU | KEMET | 0 | 399-C0805J474K3RACTUTR-ND | ¥29.37480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,010 | ¥31.91782 | ¥32,237 |
| Unit Price without JCT: | ¥31.91782 |
|---|---|
| Unit Price with JCT: | ¥35.10960 |



