Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C333M5RECAUTO | |
|---|---|
DigiKey Part Number | C0603C333M5RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C333M5RECAUTO |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333M5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C333M5RECTU | KEMET | 0 | 399-C0603C333M5RECTUTR-ND | ¥3.37133 | Direct |
| C0603C333J1RECAUTO | KEMET | 0 | C0603C333J1RECAUTO-ND | ¥7.38738 | Upgrade |
| C0603C333J1RECTU | KEMET | 972 | 399-C0603C333J1RECTUCT-ND | ¥33.00000 | Upgrade |
| C0603C333J5RECAUTO | KEMET | 0 | C0603C333J5RECAUTO-ND | ¥5.24213 | Upgrade |
| C0603C333J5RECTU | KEMET | 0 | 399-C0603C333J5RECTUTR-ND | ¥4.32163 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥3.30325 | ¥39,639 |
| Unit Price without JCT: | ¥3.30325 |
|---|---|
| Unit Price with JCT: | ¥3.63358 |





