

CGA3E2X7R1H333M080AA | |
|---|---|
DigiKey Part Number | 445-12558-2-ND - Tape & Reel (TR) 445-12558-1-ND - Cut Tape (CT) 445-12558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H333M080AA |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H333M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.10000 | ¥81 |
| 50 | ¥5.62000 | ¥281 |
| 100 | ¥4.84000 | ¥484 |
| 500 | ¥3.51600 | ¥1,758 |
| 1,000 | ¥3.11300 | ¥3,113 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.43700 | ¥9,748 |
| 8,000 | ¥2.21988 | ¥17,759 |
| 12,000 | ¥2.11125 | ¥25,335 |
| 20,000 | ¥1.99090 | ¥39,818 |
| 28,000 | ¥1.92064 | ¥53,778 |
| 40,000 | ¥1.85305 | ¥74,122 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

