Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar



C0603C332M1RECAUTO | |
|---|---|
DigiKey Part Number | C0603C332M1RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C332M1RECAUTO |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332M1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C332M1RECTU | KEMET | 0 | 399-C0603C332M1RECTUTR-ND | ¥2.10381 | Direct |
| C0603C332J1RECAUTO | KEMET | 0 | C0603C332J1RECAUTO-ND | ¥4.87650 | Upgrade |
| C0603C332J1RECTU | KEMET | 0 | 399-C0603C332J1RECTUTR-ND | ¥3.94738 | Upgrade |
| C0603C332J2RECAUTO | KEMET | 0 | C0603C332J2RECAUTO-ND | ¥4.87650 | Upgrade |
| C0603C332J2RECTU | KEMET | 0 | 399-C0603C332J2RECTUTR-ND | ¥5.59738 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥3.11892 | ¥37,427 |
| Unit Price without JCT: | ¥3.11892 |
|---|---|
| Unit Price with JCT: | ¥3.43081 |


