C0603C332M1RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥4.87650
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥3.94738
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥4.87650
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.59738
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.82050
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥4.58863
Datasheet

Upgrade


KEMET
In Stock: 20,119
Unit Price: ¥32.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥3.09242
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥3.11892
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥2.10381
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥22.51475
Datasheet

Similar


KEMET
In Stock: 3,346
Unit Price: ¥111.00000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥12.03300
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥11.13600
Datasheet
3300 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C332M1RECTU

DigiKey Part Number
399-C0603C332M1RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C332M1RECTU
Description
CAP CER 3300PF 100V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C332M1RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C332J1RECAUTOKEMET0C0603C332J1RECAUTO-ND¥4.87650Upgrade
C0603C332J1RECTUKEMET0399-C0603C332J1RECTUTR-ND¥3.94738Upgrade
C0603C332J2RECAUTOKEMET0C0603C332J2RECAUTO-ND¥4.87650Upgrade
C0603C332J2RECTUKEMET0399-C0603C332J2RECTUTR-ND¥5.59738Upgrade
C0603C332K1RECAUTOKEMET0C0603C332K1RECAUTO-ND¥5.82050Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000¥2.10381¥33,661
Unit Price without JCT:¥2.10381
Unit Price with JCT:¥2.31419