Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C154K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C154K5RAC7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C154K5RAC7411 |
Description | CAP CER 0.15UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154K5RAC7411 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C154K5RAC3020 | KEMET | 0 | 399-C0603C154K5RAC3020TR-ND | ¥5.24775 | Parametric Equivalent |
| C0603C154K5RAC3112 | KEMET | 0 | 399-C0603C154K5RAC3112TR-ND | ¥4.31060 | Parametric Equivalent |
| C0603C154K5RAC31127665 | KEMET | 0 | 399-C0603C154K5RAC31127665TR-ND | ¥4.60100 | Parametric Equivalent |
| C0603C154K5RAC3121 | KEMET | 7,750 | 399-C0603C154K5RAC3121CT-ND | ¥28.00000 | Parametric Equivalent |
| C0603C154K5RAC31217042 | KEMET | 0 | 399-C0603C154K5RAC31217042TR-ND | ¥4.78200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥3.42827 | ¥51,424 |
| Unit Price without JCT: | ¥3.42827 |
|---|---|
| Unit Price with JCT: | ¥3.77110 |



