C0603C154K5RAC3020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.31060
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.60100
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,750
Unit Price: ¥28.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.78200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.78200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.78200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.42827
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.31060
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥54.23550
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C154K5RAC3020

DigiKey Part Number
399-C0603C154K5RAC3020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C154K5RAC3020
Description
CAP CER 0.15UF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000¥5.24775¥41,982
Unit Price without JCT:¥5.24775
Unit Price with JCT:¥5.77253