Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C150G5GAC3112 | |
|---|---|
DigiKey Part Number | 399-C0603C150G5GAC3112TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C150G5GAC3112 |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C150G5GAC3020 | KEMET | 0 | 399-C0603C150G5GAC3020TR-ND | ¥25.62825 | Parametric Equivalent |
| C0603C150G5GAC3077 | KEMET | 0 | 399-C0603C150G5GAC3077TR-ND | ¥20.96000 | Parametric Equivalent |
| C0603C150G5GAC3121 | KEMET | 0 | 399-C0603C150G5GAC3121TR-ND | ¥25.45925 | Parametric Equivalent |
| C0603C150G5GAC9733 | KEMET | 0 | 399-C0603C150G5GAC9733TR-ND | ¥24.66350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥21.75300 | ¥326,295 |
| Unit Price without JCT: | ¥21.75300 |
|---|---|
| Unit Price with JCT: | ¥23.92830 |


