Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C332M3RECTU | |
|---|---|
DigiKey Part Number | 399-C0402C332M3RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C332M3RECTU |
Description | CAP CER 0402 3.3NF 25V X7R 20% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332M3RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C332M3RACTU | KEMET | 9,214 | 399-C0402C332M3RACTUCT-ND | ¥58.00000 | Parametric Equivalent |
| C0402C332M3REC7411 | KEMET | 0 | C0402C332M3REC7411-ND | ¥1.54606 | Parametric Equivalent |
| C0402C332M3RECAUTO | KEMET | 0 | C0402C332M3RECAUTO-ND | ¥2.62050 | Parametric Equivalent |
| C0402C332M3RECAUTO7411 | KEMET | 0 | C0402C332M3RECAUTO7411-ND | ¥2.38806 | Parametric Equivalent |
| 0402B332M250CT | Walsin Technology Corporation | 0 | 1292-0402B332M250CTTR-ND | ¥0.34250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥1.70700 | ¥34,140 |
| Unit Price without JCT: | ¥1.70700 |
|---|---|
| Unit Price with JCT: | ¥1.87770 |





