Direct

RMC1/8-206JTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/8-206JTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/8-206JTP |
Description | RESISTOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206JT20M0 | Stackpole Electronics Inc | 24,740 | RMCF1206JT20M0CT-ND | ¥18.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.74280 | ¥3,714 |
| Unit Price without JCT: | ¥0.74280 |
|---|---|
| Unit Price with JCT: | ¥0.81708 |


