


RMCF1206JT20M0 | |
|---|---|
DigiKey Part Number | RMCF1206JT20M0TR-ND - Tape & Reel (TR) RMCF1206JT20M0CT-ND - Cut Tape (CT) RMCF1206JT20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT20M0 |
Description | RES 20M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT20M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥8.10000 | ¥81 |
| 25 | ¥6.24000 | ¥156 |
| 50 | ¥5.18000 | ¥259 |
| 100 | ¥4.33000 | ¥433 |
| 250 | ¥3.48800 | ¥872 |
| 500 | ¥3.00800 | ¥1,504 |
| 1,000 | ¥2.62900 | ¥2,629 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.02520 | ¥10,126 |
| 10,000 | ¥1.84980 | ¥18,498 |
| 15,000 | ¥1.76440 | ¥26,466 |
| 25,000 | ¥1.67208 | ¥41,802 |
| 35,000 | ¥1.61926 | ¥56,674 |
| 50,000 | ¥1.56928 | ¥78,464 |
| 60,000 | ¥1.54592 | ¥92,755 |
| 120,000 | ¥1.46894 | ¥176,273 |
| 125,000 | ¥1.46494 | ¥183,118 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

