Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16K3300FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16K3300FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16K3300FTP |
Description | RES 330 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16-3300DTP | Kamaya Inc. | 0 | 2315-RMC1/16-3300DTPTR-ND | ¥0.57100 | Parametric Equivalent |
| RMC1/16-3300FTP | Kamaya Inc. | 0 | 2315-RMC1/16-3300FTPTR-ND | ¥0.37220 | Parametric Equivalent |
| RMC1/16K3300DTP | Kamaya Inc. | 0 | 2315-RMC1/16K3300DTPTR-ND | ¥0.63080 | Parametric Equivalent |
| RMCF0603FT330R | Stackpole Electronics Inc | 282,571 | RMCF0603FT330RCT-ND | ¥17.00000 | Direct |
| AC0603FR-07330RL | YAGEO | 72,110 | YAG3595CT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.05820 | ¥5,291 |
| Unit Price without JCT: | ¥1.05820 |
|---|---|
| Unit Price with JCT: | ¥1.16402 |












