CRGCQ0603F330R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 72,160
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,993
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 127,441
Unit Price: ¥17.00000
Datasheet
New Product
Image for CRGCQ0603F330R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0603F330R

DigiKey Part Number
1111-CRGCQ0603F330RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGCQ0603F330R
Description
CRGCQ 0603 330R 1%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0603F330R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-07330RLYAGEO72,160YAG3595CT-ND¥17.00000Parametric Equivalent
AC0603FR-13330RLYAGEO8,99313-AC0603FR-13330RLCT-ND¥17.00000Parametric Equivalent
CRGCQ0603F330RTE Connectivity Passive Product127,441A129682CT-ND¥17.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000¥0.80288¥20,072
Unit Price without JCT:¥0.80288
Unit Price with JCT:¥0.88317