Direct

KTPS40-1233DT 3P | |
|---|---|
DigiKey Part Number | 62-1171-ND |
Manufacturer | |
Manufacturer Product Number | KTPS40-1233DT 3P |
Description | AC/DC DESKTOP ADAPTER 12V 40W |
Customer Reference | |
Detailed Description | 12V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Volgen + Furuno | Applications ITE (Commercial) |
Series | Efficiency Level V |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Obsolete | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency IEC |
Voltage - Output 12V | Standard Number 60950-1 |
Current - Output (Max) 3.3A | Weight 0.613 lb (278.05 g) |
Power (Watts) 40 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTPS50-1242DT-3P-VI-C-P1 | Volgen + Furuno | 470 | 62-1218-ND | ¥4,336.00000 | Direct |



