12V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS50-1242DT-3P-VI-C-P1

DigiKey Part Number
62-1218-ND
Manufacturer
Manufacturer Product Number
KTPS50-1242DT-3P-VI-C-P1
Description
AC/DC DESKTOP ADAPTER 12V 50W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
Volgen + Furuno
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
IEC
Voltage - Output
12V
Standard Number
60950-1
Current - Output (Max)
4.2A
Base Product Number
Power (Watts)
50 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6R65DM-120-C14Tri-Mag, LLC61364-1590-ND¥7,457.00000Parametric Equivalent
SDM65-12-U-P5WEC3,6932266-SDM65-12-U-P5TB-ND¥4,909.66667Parametric Equivalent
In-Stock: 470
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥4,336.00000¥4,336
5¥3,987.80000¥19,939
10¥3,846.20000¥38,462
40¥3,578.27500¥143,131
80¥3,451.33750¥276,107
120¥3,379.20000¥405,504
280¥3,233.27143¥905,316
520¥3,130.66731¥1,627,947
Manufacturers Standard Package
Unit Price without JCT:¥4,336.00000
Unit Price with JCT:¥4,769.60000