Similar
Similar
Similar
Similar
Similar

11FLZ-RSM1-TB | |
|---|---|
DigiKey Part Number | 11FLZ-RSM1-TB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 11FLZ-RSM1-TB |
Description | CONN FFC BOTTOM 11POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer JST Sales America Inc. | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin-Lead |
Part Status Obsolete | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 11 | Operating Temperature -25°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Housing Color Gray |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0527451197 | Molex | 8,091 | WM8940CT-ND | ¥88.13000 | Similar |
| 086260011340829+ | KYOCERA AVX | 0 | 478-086260011340829+-ND | ¥34.84866 | Similar |
| 1-1734592-1 | TE Connectivity AMP Connectors | 15,924 | A101301CT-ND | ¥43.47000 | Similar |
| ZF5S-11-01-T-WT | Samtec Inc. | 0 | 612-ZF5S-11-01-T-WT-ND | ¥118.44608 | Similar |
| ZF5S-11-02-T-WT | Samtec Inc. | 0 | 612-ZF5S-11-02-T-WT-ND | ¥118.44608 | Similar |



