
086260011340829+ | |
|---|---|
DigiKey Part Number | 478-086260011340829+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 086260011340829+ |
Description | CONN FFC BOTTOM 11POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.079" (2.00mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) | Cable End Type Tapered |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC, FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Thermoplastic |
Connector/Contact Type Contacts, Bottom | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 11 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Current Rating (Amps) 0.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥97.25175 | ¥389,007 |
| Unit Price without JCT: | ¥97.25175 |
|---|---|
| Unit Price with JCT: | ¥106.97693 |

