Direct



QSCP251Q1R6C1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q1R6C1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSCP251Q1R6C1GV001T |
Description | CAP CER 1.6PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q1R6C1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM1875C2E1R6CB12D | Murata Electronics | 2,900 | 490-GQM1875C2E1R6CB12DCT-ND | ¥58.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥24.00475 | ¥96,019 |
| Unit Price without JCT: | ¥24.00475 |
|---|---|
| Unit Price with JCT: | ¥26.40523 |


