
GQM1875C2E1R6CB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E1R6CB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E1R6CB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E1R6CB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E1R6CB12D |
Description | CAP CER 1.6PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E1R6CB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥34.20000 | ¥342 |
| 50 | ¥25.02000 | ¥1,251 |
| 100 | ¥22.21000 | ¥2,221 |
| 500 | ¥17.48200 | ¥8,741 |
| 1,000 | ¥16.02500 | ¥16,025 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.44450 | ¥53,778 |
| 8,000 | ¥12.65663 | ¥101,253 |
| 12,000 | ¥12.26208 | ¥147,145 |
| 20,000 | ¥11.82495 | ¥236,499 |
| 28,000 | ¥11.56932 | ¥323,941 |
| 40,000 | ¥11.32350 | ¥452,940 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

