Upgrade
Upgrade
Similar

QLCD250Q390J1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q390J1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QLCD250Q390J1GV001T |
Description | CAP CER 39PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q390J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QLCD250Q390F1GV001T | Johanson Technology Inc. | 0 | 712-QLCD250Q390F1GV001TTR-ND | ¥29.40573 | Upgrade |
| QLCD250Q390G1GV001T | Johanson Technology Inc. | 0 | 712-QLCD250Q390G1GV001TTR-ND | ¥5.75980 | Upgrade |
| GRM0335C1E390JA01D | Murata Electronics | 121,886 | 490-11295-1-ND | ¥17.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ¥3.05677 | ¥91,703 |
| Unit Price without JCT: | ¥3.05677 |
|---|---|
| Unit Price with JCT: | ¥3.36245 |



