QLCD250Q390G1GV001T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: ¥29.40573
Datasheet

Similar


Murata Electronics
In Stock: 11,405
Unit Price: ¥17.00000
Datasheet
39 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q390G1GV001T

DigiKey Part Number
712-QLCD250Q390G1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QLCD250Q390G1GV001T
Description
CAP CER 39PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q390G1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±2%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QLCD250Q390F1GV001TJohanson Technology Inc.0712-QLCD250Q390F1GV001TTR-ND¥29.40573Upgrade
GRM0335C1E390GA01DMurata Electronics11,405490-GRM0335C1E390GA01DCT-ND¥17.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥5.75980¥86,397
Manufacturers Standard Package
Unit Price without JCT:¥5.75980
Unit Price with JCT:¥6.33578