Parametric Equivalent

KPT01E12-10P | |
|---|---|
DigiKey Part Number | 1003-KPT01E12-10P-ND |
Manufacturer | |
Manufacturer Product Number | KPT01E12-10P |
Description | KPT01E12-10P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-10 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KPT01H1210PN | ITT Cannon, LLC | 0 | KPT01H1210PN-ND | ¥613,735.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥8,535.12000 | ¥426,756 |
| Unit Price without JCT: | ¥8,535.12000 |
|---|---|
| Unit Price with JCT: | ¥9,388.63200 |

