ITT Cannon, LLC Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
256 In Stock | 1 : ¥7,740.00000 Bag | Bag | Active | Plug, Female Sockets | 7 | - | MIL-DTL-5015 | 14S-A7 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy and Zinc Die Cast | Nickel | Silver | Silver | IP65 - Dust Tight, Water Resistant | - | Backshell, Cable Clamp, Coupling Nut | Unshielded | 22A | 50V | - | -55°C ~ 125°C | |||
195 In Stock | 1 : ¥8,445.00000 Bulk | Bulk | Active | Receptacle, Male Pins | 19 | - | - | 14-19 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
228 In Stock | 1 : ¥8,821.00000 Bag | Bag | Active | Plug, Female Sockets | 3 | - | MIL-DTL-5015 | 10SL-3 | - | Free Hanging (In-Line) | - | Crimp | Reverse Bayonet Lock | N (Normal) | - | Aluminum Alloy | Zinc Nickel | Silver | Blue, Gray | IP67 - Dust Tight, Waterproof | - | Backshell, Cable Clamp, Coupling Nut, Strain Relief | Unshielded | 22A | 50VAC, 75VDC | 0.256" (6.50mm) | -55°C ~ 125°C | |||
260 In Stock | 1 : ¥9,213.00000 Bag | Bag | Active | Plug, Female Sockets | 7 | - | MIL-DTL-5015 | 16S-1 | - | Free Hanging (In-Line) | - | Solder Cup | Reverse Bayonet Lock | N (Normal) | Metal | Aluminum Alloy and Zinc Die Cast | Nickel | Silver | Silver | IP67 - Dust Tight, Waterproof | - | Coupling Nut | Unshielded | 22A | 50V | - | -55°C ~ 125°C | |||
82 In Stock | 1 : ¥9,401.00000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | - | - | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
33 In Stock | 1 : ¥9,758.00000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | - | 10-6 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
317 In Stock | 1 : ¥10,406.00000 Bulk | Bulk | Active | Plug, Female Sockets | 19 | - | - | 14-19 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
65 In Stock | 1 : ¥11,062.00000 Bulk | Bulk | Active | Plug, Male Pins | 12 | - | - | 14-12 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | - | 7.5A, 13A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
80 In Stock | 1 : ¥11,545.00000 Bulk | Bulk | Active | Plug, Male Pins | 19 | - | - | 14-19 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
395 In Stock | 1 : ¥12,048.00000 Bag | Bag | Active | Plug, Male Pins | 3 | - | - | 10SL-3 | - | Free Hanging (In-Line) | - | Crimp | Reverse Bayonet Lock | N (Normal) | - | Aluminum Alloy | Tin Zinc | Silver | Gray | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 22A | 50VAC, 75VDC | 0.303" (7.70mm) | -55°C ~ 125°C | |||
112 In Stock | 1 : ¥12,172.00000 Bag | Bag | Active | Plug, Male Pins | 3 | - | MIL-DTL-5015 | 10SL-3 | - | Free Hanging (In-Line) | - | Crimp | Reverse Bayonet Lock | N (Normal) | - | Aluminum Alloy | Zinc Nickel | Silver | Blue, Gray | IP67 - Dust Tight, Waterproof | - | Backshell, Cable Clamp, Coupling Nut, Strain Relief | Shielded | 22A | 50VAC, 75VDC | 0.256" (6.50mm) | -55°C ~ 125°C | |||
27 In Stock | 1 : ¥12,217.00000 Bulk | Bulk | Active | Plug, Female Sockets | 19 | - | - | 14-19 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
57 In Stock | 1 : ¥13,321.00000 Bulk | Bulk | Active | Plug, Male Pins | 26 | - | - | 16-26 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
65 In Stock | 1 : ¥13,616.00000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | - | MIL-DTL-5015 | 16-10 | - | Free Hanging (In-Line) | - | Solder Cup | Reverse Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 41A | 500VAC, 700VDC | 0.531" (13.50mm) | -55°C ~ 125°C | |||
47 In Stock | 1 : ¥13,799.00000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | MIL-DTL-5015 | 22-2 | - | Free Hanging (In-Line) | - | Solder Cup | Reverse Bayonet Lock | N (Normal) | Metal | Aluminum Alloy and Zinc Die Cast | Nickel | Silver | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Cable Clamp, Coupling Nut | Unshielded | 74A | 50VAC | 0.748" (19.00mm) | -55°C ~ 125°C | |||
31 In Stock | 1 : ¥14,753.00000 Bulk | Bulk | Active | Plug, Male Pins | 32 | - | - | 18-32 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
44 In Stock | 1 : ¥15,186.00000 Bag | Bag | Active | Plug, Female Sockets | 3 | - | MIL-DTL-5015 | 22-2 | - | Free Hanging (In-Line) | - | Solder Cup | Reverse Bayonet Lock | N (Normal) | Metal | Aluminum Alloy and Zinc Die Cast | Nickel | Silver | Silver | IP67 - Dust Tight, Waterproof | - | Strain Relief | - | 74A | - | - | -55°C ~ 125°C | |||
39 In Stock | 1 : ¥16,526.00000 Bulk | Bulk | Active | Plug, Female Sockets | 41 | - | - | 20-41 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
116 In Stock | 1 : ¥19,499.00000 Bulk | Bulk | Active | Plug, Male Pins | 55 | - | - | 22-55 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
39 In Stock | 1 : ¥23,259.00000 Bag | Bag | Active | Receptacle, Male Pins | 6 | - | - | 6-6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | C | Metal | Aluminum Alloy | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | 5A | 500VAC | 0.290" (7.37mm) | -55°C ~ 150°C | |||
258 In Stock | 1 : ¥26,157.00000 Bulk | Bulk | Active | Plug, Male Pins | 10 | - | - | 7-10 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | - | Environment Resistant | - | - | Shielded | 5A | 500VAC | - | -55°C ~ 150°C | |||
122 In Stock | 1 : ¥26,691.00000 Bag | Bag | Active | Plug, Female Sockets | 2 | - | - | 24-9 | - | Free Hanging (In-Line) | - | Crimp | Reverse Bayonet Lock | N (Normal) | - | Aluminum Alloy | Tin Zinc | Silver | Gray | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 135A | 50VAC, 75VDC | 0.969" (24.60mm) | -55°C ~ 125°C | |||
572 In Stock | 1 : ¥1,637.00000 Bulk | Bulk | Active | Receptacle, Male Pins | - | - | - | - | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | Keyed | Plastic | Rubber | - | Tin | Black | IP67 - Dust Tight, Waterproof | - | - | Unshielded | - | - | - | -40°C ~ 105°C | |||
1,958 In Stock | 1 : ¥1,729.00000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Mini XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder | Latch Lock | Keyed | Metal | Copper | Nickel | Gold | Silver | - | - | - | - | 3A | 125V | - | -35°C ~ 85°C | |||
1,370 In Stock | 1 : ¥1,779.00000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | - | - | Mini XLR | - | Free Hanging (In-Line) | - | Solder | Latch Lock | Keyed | Metal | Copper | Nickel | Gold | Silver | - | - | Strain Relief | - | 3A | 125V | - | -35°C ~ 85°C |