TLP521-4GRSMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: ¥99.58400
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 5
Unit Price: ¥234.00000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 750
Unit Price: ¥254.00000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: ¥106.26867

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 750
Unit Price: ¥254.00000
Datasheet
Image for TLP521-4GRSMT&R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP521-4GRSMT&R

DigiKey Part Number
58-TLP521-4GRSMT&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP521-4GRSMT&R
Description
OPTOISO 5.3KV 4CH TRANS 16-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
4
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
300% @ 1mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
750¥112.10533¥84,079
1,500¥106.26867¥159,403
2,250¥103.27644¥232,372
3,750¥99.89760¥374,616
5,250¥97.88895¥513,917
7,500¥95.93000¥719,475
Manufacturers Standard Package
Unit Price without JCT:¥112.10533
Unit Price with JCT:¥123.31586