
TLP521-4XGRSMT&R | |
|---|---|
DigiKey Part Number | 58-TLP521-4XGRSMT&R-ND - Tape & Reel (TR) 58-TLP521-4XGRSMT&RCT-ND - Cut Tape (CT) 58-TLP521-4XGRSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP521-4XGRSMT&R |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥254.00000 | ¥254 |
| 10 | ¥180.10000 | ¥1,801 |
| 100 | ¥135.68000 | ¥13,568 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥112.10533 | ¥84,079 |
| 1,500 | ¥106.26867 | ¥159,403 |
| 2,250 | ¥103.27644 | ¥232,372 |
| 3,750 | ¥99.89760 | ¥374,616 |
| 5,250 | ¥97.88895 | ¥513,917 |
| 7,500 | ¥95.93000 | ¥719,475 |
| Unit Price without JCT: | ¥254.00000 |
|---|---|
| Unit Price with JCT: | ¥279.40000 |

