Green 521nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-P18ATG

DigiKey Part Number
1830-IN-P18ATGTR-ND - Tape & Reel (TR)
1830-IN-P18ATGCT-ND - Cut Tape (CT)
1830-IN-P18ATGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-P18ATG
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 521nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.80mm L x 0.80mm W
Height (Max)
0.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥45.00000¥45
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥11.97420¥239,484
Unit Price without JCT:¥45.00000
Unit Price with JCT:¥49.50000