N-Channel 600 V 30A (Tc) 500W (Tc) Surface Mount PG-HDSOP-22-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPDQ60R017S7AXTMA1

DigiKey Part Number
448-IPDQ60R017S7AXTMA1TR-ND - Tape & Reel (TR)
448-IPDQ60R017S7AXTMA1CT-ND - Cut Tape (CT)
448-IPDQ60R017S7AXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPDQ60R017S7AXTMA1
Description
MOSFET
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 30A (Tc) 500W (Tc) Surface Mount PG-HDSOP-22-1
Datasheet
 Datasheet
EDA/CAD Models
IPDQ60R017S7AXTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
196 nC @ 12 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
7370 pF @ 300 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
500W (Tc)
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-HDSOP-22-1
Drive Voltage (Max Rds On, Min Rds On)
12V
Package / Case
Rds On (Max) @ Id, Vgs
17mOhm @ 29A, 12V
Base Product Number
Vgs(th) (Max) @ Id
4.5V @ 1.89mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPDQ60R017S7XTMA1Infineon Technologies296448-IPDQ60R017S7XTMA1CT-ND¥2,951.00000Parametric Equivalent
IPQC60R017S7AXTMA1Infineon Technologies650448-IPQC60R017S7AXTMA1CT-ND¥3,026.00000Parametric Equivalent
IPQC60R017S7XTMA1Infineon Technologies731448-IPQC60R017S7XTMA1CT-ND¥3,754.00000Parametric Equivalent
In-Stock: 512
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥3,026.00000¥3,026
10¥2,127.00000¥21,270
100¥1,620.09000¥162,009
Tape & Reel (TR)
QuantityUnit PriceExt Price
750¥1,286.39200¥964,794
Manufacturers Standard Package
Unit Price without JCT:¥3,026.00000
Unit Price with JCT:¥3,328.60000