
IPDQ60R017S7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ60R017S7XTMA1TR-ND - Tape & Reel (TR) 448-IPDQ60R017S7XTMA1CT-ND - Cut Tape (CT) 448-IPDQ60R017S7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ60R017S7XTMA1 |
Description | MOSFET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 500W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ60R017S7XTMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.89mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 196 nC @ 12 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7370 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 500W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-HDSOP-22-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 12V | Base Product Number |
Rds On (Max) @ Id, Vgs 17mOhm @ 29A, 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPQC60R017S7XTMA1 | Infineon Technologies | 731 | 448-IPQC60R017S7XTMA1CT-ND | ¥3,754.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,951.00000 | ¥2,951 |
| 10 | ¥2,072.30000 | ¥20,723 |
| 100 | ¥1,576.09000 | ¥157,609 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥1,324.06267 | ¥993,047 |
| Unit Price without JCT: | ¥2,951.00000 |
|---|---|
| Unit Price with JCT: | ¥3,246.10000 |

